text.skipToContent text.skipToNavigation

Manufacturer Part #

CPW101R000FE143

CPW Series 47.62 x 9.52 mm 10 W 1 Ohm ±1% ±50 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 10W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  47.62mm x W  9.52mm x H  11.91mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$575.00
USD
Quantity
Web Price
1
$2.30
500
$1.88
750
$1.86
1,000+
$1.84
Product Variant Information section