text.skipToContent text.skipToNavigation

Manufacturer Part #

CPW106K800GE14

CPW Series 47.62 x 9.52 mm 10 W 6.8 kOhm ±2% ±30 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.8kΩ
Rated Power: 10W
Tolerance (%): ±2%
Temp Coefficient: ±30ppm/°C
Dimension: L  47.62mm x W  9.52mm x H  8.73mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$675.00
USD
Quantity
Web Price
1
$2.70
500
$2.21
750
$2.18
1,000+
$2.16
Product Variant Information section