text.skipToContent text.skipToNavigation

Manufacturer Part #

CPWN031R000FE14

CPWN Series 22.22 x 7.94 mm 3 W 1 Ohm ±1 % ±50 ppm/°C Wirewound Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Dimension: L  22.22mm x W  7.94mm x H  7.94mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
20
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$124.80
USD
Quantity
Web Price
1
$6.24
60
$3.55
200
$3.00
400
$2.73
800+
$2.48
Product Variant Information section