text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-01JL0---15R

CR Series 0201 15 Ω ±5% 0.05 W ±200 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1710
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15Ω
Rated Power: 0.05W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Thick Film
Working Voltage-Nom: 25V
Operating Temp Range: -55°C to +125°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.26mm
No. of Terminations: 2
Overload Voltage - Max: 50V
Mounting Method: Surface Mount
Pricing Section
Stock:
4,980,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.00
USD
Quantity
Web Price
15,000
$0.0012
60,000
$0.001
225,000
$0.001
375,000
$0.001
750,000+
$0.001
Product Variant Information section