text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02FL6--137K

CR Series 0402 137 kOhm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1751
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 137kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
110,000
USA:
110,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$26.00
USD
Quantity
Web Price
10,000
$0.0026
40,000
$0.0022
100,000
$0.0021
250,000
$0.0021
400,000+
$0.0021
Product Variant Information section