text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02FL6---22R

CR Series 0402 22 Ω ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 22Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.00
USD
Quantity
Web Price
1
$0.0016
500
$0.0012
1,500
$0.0011
2,500
$0.0011
5,000+
$0.001