text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02FL6--73K2

CR Series 0402 73.2 kOhm ±1% 0.063 W ±100 ppm/°C SMT Thick Film Chip Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 73.2kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$8.00
USD
Quantity
Web Price
10,000
$0.0008
50,000
$0.0007
200,000
$0.0006
500,000
$0.0006
1,250,000+
$0.0006
Product Variant Information section