text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02JL6----1M

CR Series 0402 1 MΩ ±5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1MΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Overload Voltage - Max: 100V
Mounting Method: Surface Mount
Pricing Section
Stock:
200,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.00
USD
Quantity
Web Price
1
$0.0036
500
$0.0026
1,500
$0.0025
2,500
$0.0024
5,000+
$0.0023