text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-02JL6---2K2

CR Series 0402 2.2 kOhm ±5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Rated Current: 1A
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
300,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.00
USD
Quantity
Web Price
10,000
$0.001
50,000
$0.0008
200,000
$0.0008
500,000
$0.0008
1,250,000+
$0.0008
Product Variant Information section