text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-03FL7---12K

CR Series 0603 12 kOhm ±1 % 0.1 W ±100 ppm/°C Surface Mount Thick Film Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 12kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
No. of Terminations: 2
Overload Voltage - Max: 150V
Mounting Method: Surface Mount
Pricing Section
Stock:
75,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6.00
USD
Quantity
Web Price
5,000
$0.0012
50,000
$0.001
150,000
$0.001
375,000
$0.001
1,000,000+
$0.0009
Product Variant Information section