text.skipToContent text.skipToNavigation

Manufacturer Part #

CR-05JL7--220R

CR Series 0805 220 Ω ±5% 0.125 W ±100 ppm/°C Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 0.125W
Tolerance (%): ±5%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 150V
Operating Temp Range: -55°C to +155°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.6mm
No. of Terminations: 2
Overload Voltage - Max: 300V
Mounting Method: Surface Mount
Pricing Section
Stock:
90,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.00
USD
Quantity
Web Price
1
$0.0031
50
$0.0024
100
$0.0023
500
$0.0021
1,500+
$0.002