text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW020111K5FKED

CRCW Series 0201 0.05 W 11.5 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 11.5kΩ
Rated Power: 0.05W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 30V
Operating Temp Range: -55°C to +155°C
Case Size: 0201 (0603 Metric)
Height - Max: 0.28mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$316.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
10,000
$0.0316
20,000
$0.0257
30,000
$0.0254
40,000+
$0.0253
Product Variant Information section