text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040211K3FKED

CRCW Series 0402 0.063 W 11.3 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 11.3kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$25.00
USD
Quantity
Web Price
10,000
$0.0025
40,000
$0.0021
100,000
$0.002
250,000
$0.002
400,000+
$0.002