text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04021K00FKEDHP

CRCW-HP Series 0402 0.2 W 1 kOhm Pulse Proof High Power Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1kΩ
Rated Power: 0.2W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,532
USA:
7,532
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Web Price
1
$0.137
500
$0.0486
1,500
$0.0405
2,500
$0.0372
5,000+
$0.0331