text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04021M50FKED

CRCW Series 0402 0.063 W 1.5 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1948
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.5MΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$0.00
USD
Quantity
Web Price
1
$0.0048
500
$0.0035
1,500
$0.0033
2,500
$0.0032
5,000+
$0.0031