text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04021M62FKED

CRCW Series 0402 1.62 MOhm 0.063 W ±1 % ±100 ppm/K SMT Thick Film Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.62MΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
14 Weeks
Total
$36.00
USD
Quantity
Web Price
20,000+
$0.0018
Product Variant Information section