text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04021R21FKED

CRCW Series 0402 0.063 W 1.21 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 1.21Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dimension: L  1mm x W  0.5mm
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$123.00
USD
Quantity
Web Price
10,000
$0.0123
20,000
$0.01
40,000
$0.0098
50,000+
$0.0098
Product Variant Information section