
Manufacturer Part #
CRCW040222R0JNED
CRCW Series 0402 0.063 W 22 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Resistance: | 22Ω |
Rated Power: | 0.063W |
Tolerance (%): | ±5% |
Temp Coefficient (ppm/K): | ±200ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,330
USA:
8,330
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.098
500
$0.0115
1,500
$0.0078
2,500
$0.0065
5,000+
$0.0051
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount