text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402243KFKED

CRCW Series 0402 0.063 W 243 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 243kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$140.00
USD
Quantity
Web Price
10,000
$0.0087
20,000
$0.007
30,000
$0.007
40,000+
$0.0069
Product Variant Information section