text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402270KJNED

CRCW Series 0402 0.063 W 270 kOhm ±5 % ±200 ppm/K Rectangular SMT Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 270kΩ
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$32.00
USD
Quantity
Web Price
10,000
$0.0032
40,000
$0.0027
150,000
$0.0026
250,000
$0.0026
500,000+
$0.0025
Product Variant Information section