text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04022K10FKED

CRCW Series 0402 0.063 W 2.1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1945
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,939
USA:
9,939
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0133
1,500
$0.0093
2,500
$0.0079
5,000+
$0.0063