text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04022K37FKED

CRCW Series 0402 0.063 W 2.37 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.37kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$36.00
USD
Quantity
Web Price
10,000
$0.0036
40,000
$0.003
100,000
$0.003
250,000
$0.0029
400,000+
$0.0029
Product Variant Information section