text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04022K67FKED

CRCW Series 0402 0.063 W 2.67 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.67kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Total
$0.00
USD
Quantity
Web Price
1
$0.0049
500
$0.004
1,500
$0.0038
2,500
$0.0037
5,000+
$0.0037