text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04022R26FNED

CRCW Series 0402 0.063 W 2.26 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.26Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$57.00
USD
Quantity
Web Price
10,000
$0.0057
30,000
$0.0048
50,000
$0.0047
200,000
$0.0046
300,000+
$0.0046
Product Variant Information section