text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402332RFKED

CRCW Series 0402 0.063 W 332 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 332Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,247
USA:
114,247
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.02
USD
Quantity
Web Price
1
$0.0178
500
$0.0091
1,500
$0.008
2,500
$0.0076
5,000+
$0.0071