text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040233R0JNED

CRCW Series 0402 0.063 W 33 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 33Ω
Rated Power: 0.063W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,263
USA:
38,263
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.01
USD
Quantity
Web Price
1
$0.014
500
$0.0073
1,500
$0.0065
2,500
$0.0061
5,000+
$0.0057