text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040244R2FKED

CRCW Series 0402 0.063W 44.2 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1902
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 44.2kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$65.00
USD
Quantity
Web Price
10,000
$0.0065
30,000
$0.0054
50,000
$0.0053
100,000
$0.0053
200,000+
$0.0052
Product Variant Information section