text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402470KFKED

CRCW Series 0402 0.063 W 470 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 470kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,571
USA:
6,571
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.02
USD
Quantity
Web Price
1
$0.024
500
$0.0098
1,500
$0.0084
2,500
$0.0078
5,000+
$0.0071