text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040259K0FKED

CRCW Series 0402 0.063 W 59 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 59kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Height - Max: 0.4mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$56.00
USD
Quantity
Web Price
10,000
$0.0056
20,000
$0.0046
30,000
$0.0045
40,000
$0.0045
50,000+
$0.0045