text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04025R76FKED

CRCW Series 0402 0.063 W 5.76 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 5.76Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$78.00
USD
Quantity
Web Price
10,000
$0.0039
30,000
$0.0032
50,000
$0.0032
200,000
$0.0031
300,000+
$0.0031
Product Variant Information section