
Manufacturer Part #
CRCW04026K34FKED
CRCW Series 0402 0.063 W 6.34 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1639 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Resistance: | 6.34kΩ |
Rated Power: | 0.063W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Technology: | Thick Film |
Working Voltage-Nom: | 50V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 0402 (1005 Metric) |
Height - Max: | 0.4mm |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
14,400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Web Price
1
$0.098
500
$0.0098
1,500
$0.0065
2,500
$0.0054
5,000+
$0.0041
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount