text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW04026R65FNED

CRCW Series 0402 0.063 W 6.65 Ohm ±1 % ±200 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 6.65Ω
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$92.00
USD
Quantity
Web Price
10,000
$0.0046
30,000
$0.0038
50,000
$0.0038
200,000
$0.0037
300,000+
$0.0037
Product Variant Information section