text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402806KFKED

CRCW Series 0402 0.063 W 806 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 806kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
Germany (Online Only):
10,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$85.00
USD
Quantity
Web Price
10,000
$0.0085
20,000
$0.0069
30,000
$0.0068
40,000+
$0.0068
Product Variant Information section