text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0402845KFKED

CRCW Series 0402 0.063 W 845 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 845kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$58.00
USD
Quantity
Web Price
10,000
$0.0029
40,000
$0.0021
100,000
$0.0021
250,000
$0.002
400,000+
$0.002
Product Variant Information section