text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW040293K1FKED

CRCW Series 0402 0.063 W 93.1 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 93.1kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0098
1,500
$0.0065
2,500
$0.0054
5,000+
$0.0041