text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603-4R7JRT1

CRCW Series 0603 0.1 W 4.7 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 4.7Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
Total
$170.00
USD
Quantity
Web Price
5,000+
$0.0068
Product Variant Information section