text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06030000Z0EAHP

CRCW-HP Series 0603 0.33W Jumper Pulse Proof High Power Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance:
Rated Power: 0.33W
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Dimension: L  1.6mm x W  0.85mm
Height - Max: 0.55mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180,108
USA:
180,108
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.07
USD
Quantity
Web Price
1
$0.067
50
$0.0574
100
$0.0559
500
$0.0525
1,500+
$0.0503