text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060310K0DKEAP

CRCW Series 0603 0.1 W 10 kOhm ±0.5 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Rated Power: 0.1W
Tolerance (%): ±0.5%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$637.50
USD
Quantity
Web Price
5,000+
$0.0255
Product Variant Information section