text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060310R0JNEA

CRCW Series 0603 0.1 W 10 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
66,364
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Total
$0.00
USD
Quantity
Web Price
1
$0.0048
50
$0.0038
100
$0.0037
500
$0.0033
1,500+
$0.0031