text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603110RFKEA

CRCW Series 0603 0.1 W 110 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 110Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$28.00
USD
Quantity
Web Price
5,000
$0.0056
15,000
$0.0046
20,000
$0.0046
50,000
$0.0045
75,000+
$0.0045