text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603121KFKEA

CRCW Series 0603 0.1 W 121 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1924
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 121kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$82.00
USD
Quantity
Web Price
5,000
$0.0164
10,000
$0.0133
15,000
$0.0132
20,000+
$0.0131