text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603130RFKEA

CRCW Series 0603 0.1 W 130 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 130Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
8 Weeks
Total
$65.00
USD
Quantity
Web Price
5,000
$0.0038
25,000
$0.0026
50,000
$0.0025
125,000
$0.0024
250,000+
$0.0023