text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060313K7FKEA

CRCW Series 0603 0.1 W 13.7 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1722
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 13.7kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,170
USA:
2,170
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Web Price
1
$0.0562
50
$0.0186
100
$0.0153
500
$0.0096
1,500+
$0.0071