text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603150RFKEAHP

CRCW-HP Series 0603 0.33 W 150 Ohm ±1% ±100 ppm/K Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 150Ω
Rated Power: 0.33W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.55mm
Mounting Method: Surface Mount
Pricing Section
Stock:
43,205
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$0.18
USD
Quantity
Web Price
1
$0.176
50
$0.0653
100
$0.0547
500
$0.0364
1,500+
$0.0275