text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060315K0FKEC

CRCW Series 0603 15 kΩ ±1% 0.1 W ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
20,000
Multiple Of:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$70.00
USD
Quantity
Web Price
20,000
$0.0035
60,000
$0.0029
100,000
$0.0029
400,000
$0.0028
600,000+
$0.0028
Product Variant Information section