text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060315K0FKTA

CRCW Series 0603 0.1 W 15 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,470
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$0.01
USD
Quantity
Web Price
1
$0.0138
50
$0.011
100
$0.0105
500
$0.0096
1,500+
$0.009