text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW060315K4FKEA

CRCW Series 0603 0.1 W 15.4 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 15.4kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
20,000
Factory Stock:Factory Stock:
10,000
Factory Lead Time:
13 Weeks
Total
$12.50
USD
Quantity
Web Price
5,000
$0.0025
20,000
$0.0021
75,000
$0.0021
200,000
$0.002
500,000+
$0.002
Product Variant Information section