text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603187KFKEA

CRCW Series 0603 0.1 W 187 kOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 187kΩ
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,430
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$0.00
USD
Quantity
Web Price
1
$0.0048
50
$0.0038
100
$0.0037
500
$0.0033
1,500+
$0.0031