text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW0603220RFKEB

CRCW Series 0603 0.1 W 220 Ohm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 220Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$82.00
USD
Quantity
Web Price
10,000
$0.005
20,000
$0.0041
30,000
$0.0041
50,000
$0.0041
100,000+
$0.004
Product Variant Information section