text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW06032K20JNEA

CRCW Series 0603 0.1 W 2.2 kOhm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor

Product Specification Section
Technical Attributes
Attributes Table
Resistance: 2.2kΩ
Rated Power: 0.1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Thick Film
Working Voltage-Nom: 75V
Operating Temp Range: -55°C to +155°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.5mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Stock:
74,375
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
35,000
Factory Lead Time:
9 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.02
100
$0.0151
500
$0.0078
1,500+
$0.005